+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0444164281

Ferrite: two-piece; on round cable; 44; 0÷85°C; 100MHz; 285Ω


Manufacturer: FAIR-RITE

Manufacturer part number:
0444164281
TME Symbol:
0444164281

Specification

Manufacturer
FAIR-RITE
Type of ferrite
two-piece
Ferrite application
on round cable
Core material
44
Operating temperature
0...85°C
Test frequency
100MHz
Impedance
285Ω
Gross weight27.29 g
Certificates
See other products in this category: Ferrites for cables FAIR-RITE,
*
0444164281
586 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.44 USDGross price for quantities from 1 pcs - 2.44 USD
Net price for quantities from 5 pcs - 1.74 USDGross price for quantities from 5 pcs - 1.74 USD
Net price for quantities from 10 pcs - 1.60 USDGross price for quantities from 10 pcs - 1.60 USD
Net price for quantities from 28 pcs - 1.52 USDGross price for quantities from 28 pcs - 1.52 USD
Net price for quantities from 56 pcs - 1.46 USDGross price for quantities from 56 pcs - 1.46 USD
Net price for quantities from 112 pcs - 1.43 USDGross price for quantities from 112 pcs - 1.43 USD
Net price for quantities from 196 pcs - 1.40 USDGross price for quantities from 196 pcs - 1.40 USD
Packaging method by the manufacturer:Tray = 28 pcsCardboard = 196 pcs