+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0444164951

Ferrite: two-piece; on round cable; 44; 0÷85°C; 100MHz; 255Ω

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
0444164951
TME Symbol:
0444164951

Specification

Manufacturer
FAIR-RITE
Type of ferrite
two-piece
Ferrite application
on round cable
Core material
44
Operating temperature
0...85°C
Test frequency
100MHz
Impedance
255Ω
Gross weight17.08 g
Certificates
See other products in this category: Ferrites for cables FAIR-RITE,
*
0444164951
852 in TME stock
Net price for quantities from 1 pcs - 1.91 USDGross price for quantities from 1 pcs - 1.91 USD
Net price for quantities from 10 pcs - 1.55 USDGross price for quantities from 10 pcs - 1.55 USD
Net price for quantities from 25 pcs - 1.39 USDGross price for quantities from 25 pcs - 1.39 USD
Net price for quantities from 50 pcs - 1.24 USDGross price for quantities from 50 pcs - 1.24 USD
Net price for quantities from 100 pcs - 1.09 USDGross price for quantities from 100 pcs - 1.09 USD
Net price for quantities from 294 pcs - 1.02 USDGross price for quantities from 294 pcs - 1.02 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 42 pcsCardboard = 294 pcs