+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0444173951

Ferrite: two-piece; on round cable; 44; 0÷85°C; 100MHz; 151Ω

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
0444173951
TME Symbol:
0444173951

Specification

Manufacturer
FAIR-RITE
Type of ferrite
two-piece
Ferrite application
on round cable
Core material
44
Operating temperature
0...85°C
Test frequency
100MHz
Impedance
151Ω
Gross weight6.62 g
Certificates
See other products in this category: Ferrites for cables FAIR-RITE,
*
0444173951
1008 in TME stock
Net price for quantities from 1 pcs - 1.43 USDGross price for quantities from 1 pcs - 1.43 USD
Net price for quantities from 101 pcs - 1.18 USDGross price for quantities from 101 pcs - 1.18 USD
Net price for quantities from 202 pcs - 1.06 USDGross price for quantities from 202 pcs - 1.06 USD
Net price for quantities from 302 pcs - 0.95 USDGross price for quantities from 302 pcs - 0.95 USD
Net price for quantities from 403 pcs - 0.84 USDGross price for quantities from 403 pcs - 0.84 USD
Net price for quantities from 504 pcs - 0.79 USDGross price for quantities from 504 pcs - 0.79 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 72 pcsCardboard = 504 pcs