+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0444177081

Ferrite: two-piece; on round cable; 44; 0÷85°C; 100MHz; 333Ω

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
0444177081
TME Symbol:
0444177081

Specification

Manufacturer
FAIR-RITE
Type of ferrite
two-piece
Ferrite application
on round cable
Core material
44
Operating temperature
0...85°C
Test frequency
100MHz
Impedance
333Ω
Gross weight332 g
Certificates
See other products in this category: Ferrites for cables FAIR-RITE,
*
0444177081
72 in TME stock
Net price for quantities from 1 pcs - 26.28 USDGross price for quantities from 1 pcs - 26.28 USD
Net price for quantities from 7 pcs - 21.90 USDGross price for quantities from 7 pcs - 21.90 USD
Net price for quantities from 14 pcs - 19.71 USDGross price for quantities from 14 pcs - 19.71 USD
Net price for quantities from 22 pcs - 17.53 USDGross price for quantities from 22 pcs - 17.53 USD
Net price for quantities from 29 pcs - 15.33 USDGross price for quantities from 29 pcs - 15.33 USD
Net price for quantities from 36 pcs - 14.46 USDGross price for quantities from 36 pcs - 14.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 18 pcsCardboard = 36 pcs