+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0461164181

Ferrite: two-piece; on round cable; 61; 0÷85°C; 100MHz; 224Ω


Manufacturer: FAIR-RITE

Manufacturer part number:
0461164181
TME Symbol:
0461164181

Specification

Manufacturer
FAIR-RITE
Type of ferrite
two-piece
Ferrite application
on round cable
Core material
61
Operating temperature
0...85°C
Test frequency
100MHz
Impedance
224Ω
Gross weight60.69 g
Certificates
See other products in this category: Ferrites for cables FAIR-RITE,
*
0461164181
177 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.49 USDGross price for quantities from 1 pcs - 5.49 USD
Net price for quantities from 5 pcs - 4.62 USDGross price for quantities from 5 pcs - 4.62 USD
Net price for quantities from 10 pcs - 4.12 USDGross price for quantities from 10 pcs - 4.12 USD
Net price for quantities from 22 pcs - 3.59 USDGross price for quantities from 22 pcs - 3.59 USD
Net price for quantities from 44 pcs - 3.20 USDGross price for quantities from 44 pcs - 3.20 USD
Net price for quantities from 66 pcs - 3.05 USDGross price for quantities from 66 pcs - 3.05 USD
Net price for quantities from 110 pcs - 2.98 USDGross price for quantities from 110 pcs - 2.98 USD
Packaging method by the manufacturer:
Tray = 22 pcsCardboard = 110 pcs