+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

04701.25DRSNP

Fuse: fuse; SMD; 1.25A; 125VAC; 125V; 125VDC; quick blow; 471; 1206


Manufacturer: LITTELFUSE

Manufacturer part number:
04701.25DRSNP
TME Symbol:
04701.25DRSNP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Mounting
SMD
Current rating
1.25A
Rated voltage
0.125kV/125V AC/125V DC
Fuse characteristics
quick blow
Fuse size
3.18x1.52x0.58mm
Manufacturer series
471
Breaking capacity
50A
Breaking characteristics
1In: min 4h, 2In: max 5s
Case - inch
1206
Case - mm
3216
Soldering temperature
260°C / 10 s
Contact plating
tinned
Operating temperature
-55...125°C
Gross weight0.02 g
Certificates

WATCH VIDEO

See other products in this category: 1206 SMD Fuses - Fast LITTELFUSE,
See other products from this series.:
*
04701.25DRSNP
1144 in TME stock
Net price for quantities from 1 pcs - 1.47 USDGross price for quantities from 1 pcs - 1.47 USD
Net price for quantities from 5 pcs - 1.28 USDGross price for quantities from 5 pcs - 1.28 USD
Net price for quantities from 10 pcs - 1.19 USDGross price for quantities from 10 pcs - 1.19 USD
Net price for quantities from 50 pcs - 0.97 USDGross price for quantities from 50 pcs - 0.97 USD
Net price for quantities from 100 pcs - 0.93 USDGross price for quantities from 100 pcs - 0.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 500 pcs