+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

047011-000

Tool: for crimping; 22AWG÷10AWG; 230mm; manual

Manufacturer: TE Connectivity

Manufacturer part number:
047011-000
TME Symbol:
047011-000

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Wire size
22AWG...10AWG
Length
0.23m
Version
manual
Gross weight520 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
*
047011-000
0 in TME stock
Net price for quantities from 1 pcs - 333.52 USDGross price for quantities from 1 pcs - 333.52 USD
No. of pieces (Multiplicity: 1)