+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0478002.MXEP

Fuse: fuse; glass; THT; 2A; 600VAC; 600VDC; quick blow; 478; bulk

Manufacturer: LITTELFUSE

Manufacturer part number:
0478002.MXEP
TME Symbol:
0478002.MXEP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
glass
Mounting
THT
Current rating
2A
Rated voltage
600V AC/600V DC
Fuse characteristics
quick blow
Manufacturer series
478
Kind of package
bulk
Operating temperature
-55...125°C
Quantity in set/package
1000pcs.
Gross weight5 g
Certificates
See other products in this category: Fuses 5x15mm - Fast LITTELFUSE,
See other products from this series.:
*
0478002.MXEP
0 in TME stock
Net price for quantities from 1000 pcs - 0.50 USDGross price for quantities from 1000 pcs - 0.50 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.