+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

047901.5MXEP

Fuse: fuse; glass; THT; 1.5A; 600VAC; quick blow; 4.67x14.9mm; 479


Manufacturer: LITTELFUSE

Manufacturer part number:
047901.5MXEP
TME Symbol:
047901.5MXEP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
glass
Mounting
THT
Current rating
1.5A
Rated voltage
600V AC
Fuse characteristics
quick blow
Fuse size
4.67x14.9mm
Manufacturer series
479
Breaking capacity
20A
Kind of package
bulk
Quantity in set/package
1000pcs.
Conform to the norm
CE UL
Gross weight5 g
Certificates
See other products in this category: Fuses 5x15mm - Fast LITTELFUSE,
See other products from this series.:
*
047901.5MXEP
0 in TME stock
Net price for quantities from 1000 pcs - 1.14 USDGross price for quantities from 1000 pcs - 1.14 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.