+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0487010.MXP

Fuse: fuse; ceramic; holders; 10A; 420VAC; 420VDC; quick blow; 487


Manufacturer: LITTELFUSE

Manufacturer part number:
0487010.MXP
TME Symbol:
0487010.MXP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
ceramic
Mounting
holders
Current rating
10A
Rated voltage
420V AC/420V DC
Fuse characteristics
quick blow
Fuse size
5.2x20mm
Manufacturer series
487
Breaking capacity
200A
Breaking characteristics
1In: min 60min, 2.1In: max 30min, 2.75In: min 40ms, 2.75In: max 20s, 4In: min 10ms, 4In: max 1s, 10In: max 30ms
Contact material
copper
Energy I2t
130A2s
Resistance
9.3mΩ
Kind of package
bulk
Contact plating
tinned
Operating temperature
-55...125°C
Quantity in set/package
1000pcs.
Conform to the norm
cURus
Gross weight5 g
Certificates
See other products in this category: Fuses 5x20mm - Fast LITTELFUSE,
See other products from this series.:
*
0487010.MXP
0 in TME stock
Net price for quantities from 1000 pcs - 4.11 USDGross price for quantities from 1000 pcs - 4.11 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.