+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0487015.MXEP

Fuse: fuse; ceramic; THT; 15A; 420VAC; 420VDC; quick blow; 487; bulk


Manufacturer: LITTELFUSE

Manufacturer part number:
0487015.MXEP
TME Symbol:
0487015.MXEP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
ceramic
Mounting
THT
Current rating
15A
Rated voltage
420V AC/420V DC
Fuse characteristics
quick blow
Fuse size
5.5x21.5mm
Manufacturer series
487
Breaking capacity
200A / 420V AC, 300A / 420V DC
Breaking characteristics
1In: min 60min, 2.1In: max 30min, 2.75In: min 40ms, 2.75In: max 20s, 4In: min 10ms, 4In: max 1s, 10In: max 30ms
Contact material
copper
Energy I2t
190A2s
Resistance
7.5mΩ
Kind of package
bulk
Contact plating
tinned
Operating temperature
-55...125°C
Leads
axial
Quantity in set/package
1000pcs.
Conform to the norm
cURus
Gross weight5 g
Certificates
See other products in this category: Fuses 5x20mm - Fast LITTELFUSE,
See other products from this series.:
*
0487015.MXEP
0 in TME stock
Net price for quantities from 1000 pcs - 4.09 USDGross price for quantities from 1000 pcs - 4.09 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.