+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

04980908ZXT

Fuse holder; 200A; M5 screw; Leads: solder lugs M5; 32V


Manufacturer: LITTELFUSE

Manufacturer part number:
04980908ZXT
TME Symbol:
04980908ZXT

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Maximum current
200A
Mounting
M5 screw
Leads
solder lugs M5
Rated voltage
32V
Fuse accessories application
automotive fuses
Gross weight50 g
Certificates
See other products in this category: Car Fuseholders LITTELFUSE,
*
04980908ZXT
0 in TME stock
Net price for quantities from 264 pcs - 4.41 USDGross price for quantities from 264 pcs - 4.41 USD
No. of pieces (Multiplicity: 264)
Minimum order quantity: 264.
Multiplicity: 264.