+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

04980932.X

Fuse holder; 200A; on panel; Leads: solder lugs M5; 58V; -40÷85°C

Manufacturer: LITTELFUSE

Manufacturer part number:
04980932.X
TME Symbol:
04980932.X

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Maximum current
200A
Mounting
on panel
Leads
solder lugs M5
Rated voltage
58V
IP rating
IP67, IP69K
Fuse accessories application
automotive fuses
Operating temperature
-40...85°C
Gross weight212 g
Certificates
See other products in this category: Car Fuseholders LITTELFUSE,
*
04980932.X
3 in TME stock
Net price for quantities from 1 pcs - 51.31 USDGross price for quantities from 1 pcs - 51.31 USD
Net price for quantities from 5 pcs - 31.32 USDGross price for quantities from 5 pcs - 31.32 USD
Net price for quantities from 250 pcs - 29.17 USDGross price for quantities from 250 pcs - 29.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.