+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0505010.MXEP

Fuse: fuse; ceramic; THT; 10A; 450VAC; 250VDC; quick blow; 505; bulk


Manufacturer: LITTELFUSE

Manufacturer part number:
0505010.MXEP
TME Symbol:
0505010.MXEP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
ceramic
Mounting
THT
Current rating
10A
Rated voltage
250V DC/450V AC
Fuse characteristics
quick blow
Fuse size
6.99x32.7mm
Manufacturer series
505
Breaking capacity
1kA / 250V DC, 20kA / 450V AC
Breaking characteristics
1.5In: max 30min, 2In: max 30min, 3In: max 10s
Contact material
copper
Energy I2t
91A2s
Resistance
16.7mΩ
Kind of package
bulk
Contact plating
tinned
Operating temperature
-55...125°C
Leads
axial
Quantity in set/package
1000pcs.
Conform to the norm
CE cURus
Gross weight5 g
Certificates
See other products in this category: Fuses 6,3x32mm - Fast LITTELFUSE,
See other products from this series.:
*
0505010.MXEP
0 in TME stock
Net price for quantities from 1000 pcs - 4.68 USDGross price for quantities from 1000 pcs - 4.68 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.