+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0508001.MXEP

Fuse: fuse; ceramic; THT; 1A; 1kVAC; 1kVDC; quick blow; 6.99x32.7mm


Manufacturer: LITTELFUSE

Manufacturer part number:
0508001.MXEP
TME Symbol:
0508001.MXEP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
ceramic
Mounting
THT
Current rating
1A
Rated voltage
1kV AC/1kV DC
Fuse characteristics
quick blow
Fuse size
6.99x32.7mm
Manufacturer series
508
Breaking capacity
10kA
Breaking characteristics
1In: min 4h, 1.35In: max 1h, 2In: max 120s
Contact material
copper
Energy I2t
0.449A2s
Resistance
1.58Ω
Kind of package
bulk
Contact plating
tinned
Operating temperature
-55...125°C
Leads
axial
Quantity in set/package
1000pcs.
Conform to the norm
CE cULus C-UL-US
Gross weight5 g
Certificates
See other products in this category: Fuses 6,3x32mm - Fast LITTELFUSE,
See other products from this series.:
*
0508001.MXEP
0 in TME stock
Net price for quantities from 1000 pcs - 8.76 USDGross price for quantities from 1000 pcs - 8.76 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.