+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05200001N

Fuse clips; cylindrical fuses; THT; 5x20mm,5x25mm,5x30mm; 10A

Manufacturer: LITTELFUSE

Manufacturer part number:
05200001N
TME Symbol:
05200001N

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse clips
Fuse accessories application
cylindrical fuses
Mounting
THT
Fuse size
5x20mm, 5x25mm, 5x30mm
Maximum current
10A
Terminal pitch
4.8mm
Colour
silver
Contact plating
silver plated
Contact material
brass
Rated voltage
250V AC
Leads
straight
Manufacturer series
520
Gross weight0.339 g
Certificates
See other products in this category: PCB Fuseholders LITTELFUSE,
See other products from this series.:
*
05200001N
1464 in TME stock
Net price for quantities from 1 pcs - 0.32 USDGross price for quantities from 1 pcs - 0.32 USD
Net price for quantities from 5 pcs - 0.31 USDGross price for quantities from 5 pcs - 0.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcs