+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0522-GS

Connector: AC supply; male; plug; 2P+PE; 250VAC; 16A; Colour: white


Manufacturer: PCE

Manufacturer part number:
0522-GS
TME Symbol:
0522-GS

Specification

Manufacturer
PCE
Type of connector
AC supply
Kind of connector
male
Connector
plug
Connector pinout layout
2P+PE
Rated voltage
250V AC
Current rating
16A
Body colour
white
Marker colour
black
Mechanical mounting
for cable
Number of pins
3
IP rating
IP54
Spatial orientation
straight
Electrical mounting
screw terminal
Manufacturer series
TAURUS 2
Wire cross-section
2.5mm2
Conform to the norm
VDE
Connector variant
  • round
  • Uni-Schuko
  • with earthing
Gross weight72 g
Certificates
See other products in this category: Mains connectors PCE,
See other products from this series.:
*
0522-GS
0 in TME stock
Net price for quantities from 500 pcs - 4.25 USDGross price for quantities from 500 pcs - 4.25 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.