+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0531-S

Connector: AC supply; male; plug; 2P+PE; 250VAC; 16A; Marker: black

Manufacturer: PCE

Manufacturer part number:
0531-S
TME Symbol:
0531-S

Specification

Manufacturer
PCE
Type of connector
AC supply
Kind of connector
male
Connector
plug
Connector pinout layout
2P+PE
Rated voltage
250V AC
Current rating
16A
Marker colour
black
Mechanical mounting
for cable
Number of pins
3
IP rating
IP54
Spatial orientation
straight
Electrical mounting
screw terminal
Wire cross-section
2.5mm2
Conform to the norm
VDE
Connector variant
  • round
  • Uni-Schuko
  • with earthing
Gross weight71.94 g
Certificates
EAN code9003399205965
See other products in this category: Mains connectors PCE,
*
0531-S
0 in TME stock
Net price for quantities from 1 pcs - 4.20 USDGross price for quantities from 1 pcs - 4.20 USD
Net price for quantities from 5 pcs - 3.73 USDGross price for quantities from 5 pcs - 3.73 USD
Net price for quantities from 20 pcs - 3.27 USDGross price for quantities from 20 pcs - 3.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 30 pcs