+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05721-SR

Connector: AC supply; male; plug; 2P+PE; 250VAC; 16A; black; PIN: 3


Manufacturer: PCE

Manufacturer part number:
05721-SR
TME Symbol:
05721-SR

Specification

Manufacturer
PCE
Type of connector
AC supply
Kind of connector
male
Connector
plug
Connector pinout layout
2P+PE
Rated voltage
250V AC
Current rating
16A
Colour
black
Mechanical mounting
for cable
Number of pins
3
IP rating
IP54
Spatial orientation
straight
Electrical mounting
screw terminal
Manufacturer series
TOP TAURUS 2
Conform to the norm
CE
Connector variant
  • round
  • Uni-Schuko
  • with earthing
Gross weight101.9 g
Certificates
See other products in this category: Mains connectors PCE,
See other products from this series.:
*
05721-SR
216 in TME stock
Net price for quantities from 1 pcs - 5.85 USDGross price for quantities from 1 pcs - 5.85 USD
Net price for quantities from 5 pcs - 5.20 USDGross price for quantities from 5 pcs - 5.20 USD
Net price for quantities from 20 pcs - 4.55 USDGross price for quantities from 20 pcs - 4.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs