+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

060-117166

Automation module: pressure switch; pressure; OUT 1: relay,SPDT

NEW

Manufacturer: DANFOSS

Manufacturer part number:
060-117166
TME Symbol:
060-117166

Specification

Manufacturer
DANFOSS
Type of automation module
pressure switch
Controlled parameter
pressure
Kind of output 1
relay, SPDT
Regulation for output 1
adjustable hysteresis from 1.8 to 6 bar
Operating temperature
-40...65°C
IP rating
IP44
Manufacturer series
KP5
The programming method
adjusting screw
Mounting
G1/4 A
Operating pressure
max. 35bar
Sensors features
automatic reset
Gross weight344.5 g
Certificates
See other products in this category: Pressure switches DANFOSS,
See other products from this series.:
*
060-117166
5 in TME stock
Net price for quantities from 1 pcs - 92.33 USDGross price for quantities from 1 pcs - 92.33 USD
Net price for quantities from 5 pcs - 85.87 USDGross price for quantities from 5 pcs - 85.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.