+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

060-121966

Automation module: pressure switch; pressure; OUT 1: relay,SPDT


Manufacturer: DANFOSS

Manufacturer part number:
060-121966
TME Symbol:
060-121966

Specification

Manufacturer
DANFOSS
Type of automation module
pressure switch
Controlled parameter
pressure
Pressure setting range
-0.2...8bar
Kind of output 1
relay, SPDT
Regulation for output 1
adjustable hysteresis from 0.5 to 2.0 bar
Output 1 electrical parameters
250V AC / 16A
Operating temperature
-40...65°C
IP rating
IP30
Manufacturer series
KPI35
The programming method
adjusting screw
Mounting
G1/4 A
Operating pressure
max. 18bar
Body dimensions
84x61x44mm
Sensors features
automatic reset
Trade name
KPI
Gross weight345.4 g
Certificates
EAN code5702423146734
See other products in this category: Pressure switches DANFOSS,
See other products from this series.:
*
060-121966
4 in TME stock
Net price for quantities from 1 pcs - 116.41 USDGross price for quantities from 1 pcs - 116.41 USD
Net price for quantities from 5 pcs - 108.09 USDGross price for quantities from 5 pcs - 108.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.