+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

060-216366

Automation module: pressure switch; pressure; OUT 1: relay,SPDT

Manufacturer: DANFOSS

Manufacturer part number:
060-216366
TME Symbol:
060-216366

Specification

Manufacturer
DANFOSS
Type of automation module
pressure switch
Controlled parameter
pressure
Pressure setting range
0.1...1bar
Kind of output 1
relay, SPDT
Regulation for output 1
hysteresis 0,2 bar
Output 1 electrical parameters
250V AC / 16A
Operating temperature
-40...65°C
IP rating
IP30
Manufacturer series
KP34
The programming method
adjusting screw
Mounting
G1/2 A
Operating pressure
max. 4bar
Body dimensions
84x61x44mm
Sensors features
manual reset
Trade name
KP
Gross weight1 g
Certificates
EAN code5702423263769
See other products in this category: Pressure switches DANFOSS,
See other products from this series.:
*
060-216366
0 in TME stock
Net price for quantities from 1 pcs - 124.13 USDGross price for quantities from 1 pcs - 124.13 USD
Net price for quantities from 5 pcs - 115.26 USDGross price for quantities from 5 pcs - 115.26 USD
No. of pieces (Multiplicity: 1)