+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

060-312166

Automation module: pressure switch; pressure; OUT 1: relay,SPDT


Manufacturer: DANFOSS

Manufacturer part number:
060-312166
TME Symbol:
060-312166

Specification

Manufacturer
DANFOSS
Type of automation module
pressure switch
Controlled parameter
pressure
Pressure setting range
4...40bar
Kind of output 1
relay, SPDT
Regulation for output 1
adjustable hysteresis from 2,2 to 11 bar
Operating temperature
-25...70°C
IP rating
IP67
Manufacturer series
KPS45
The programming method
adjusting screw
Mounting
G1/4"
Operating pressure
max. 120bar
Body dimensions
116x68x79mm
Sensors features
automatic reset
Trade name
KPS
Gross weight1.2214 kg
Certificates
EAN code5702423146949
See other products in this category: Pressure switches DANFOSS,
See other products from this series.:
*
060-312166
0 in TME stock
Net price for quantities from 1 pcs - 299.17 USDGross price for quantities from 1 pcs - 299.17 USD
Net price for quantities from 5 pcs - 275.83 USDGross price for quantities from 5 pcs - 275.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.