+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

060G4306

Converter: pressure; 0÷6bar; 9÷32VDC; relative pressure; 0.5%

Manufacturer: DANFOSS

Manufacturer part number:
060G4306
TME Symbol:
060G4306

Specification

Manufacturer
DANFOSS
Type of converter
pressure
Pressure setting range
0...6bar
Controlled parameter
relative pressure
Measurement accuracy
0.5%
IP rating
IP65
Mounting
G1/2"
Operating temperature
-40...125°C
Manufacturer series
MBS 4201
Connection
PG9
Supply voltage
  • 9...32V DC
Gross weight258 g
Certificates
EAN code5702423157778
See other products in this category: Pressure Transducers DANFOSS,
See other products from this series.:
*
060G4306
0 in TME stock
Net price for quantities from 1 pcs - 498.47 USDGross price for quantities from 1 pcs - 498.47 USD
Net price for quantities from 5 pcs - 462.87 USDGross price for quantities from 5 pcs - 462.87 USD
No. of pieces (Multiplicity: 1)