+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

060L116866

Sensor: thermostat with capillary; SPDT; 16A; 400VAC; 20÷60°C


Manufacturer: DANFOSS

Manufacturer part number:
060L116866
TME Symbol:
060L116866

Specification

Manufacturer
DANFOSS
Type of sensor
thermostat with capillary
Output configuration
SPDT
Max. operating current
16A
Max. operating voltage
400V AC
Range of temperature control
20...60°C
Gross weight556.3 g
Certificates
See other products in this category: Thermostats DANFOSS,
*
060L116866
0 in TME stock
Net price for quantities from 1 pcs - 95.77 USDGross price for quantities from 1 pcs - 95.77 USD
Net price for quantities from 5 pcs - 88.93 USDGross price for quantities from 5 pcs - 88.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.