+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

060L117066

Sensor: thermostat with capillary; SPDT; 16A; 400VAC; 80÷150°C


Manufacturer: DANFOSS

Manufacturer part number:
060L117066
TME Symbol:
060L117066

Specification

Manufacturer
DANFOSS
Type of sensor
thermostat with capillary
Output configuration
SPDT
Max. operating current
16A
Max. operating voltage
400V AC
Sensors features
capillary Ø9,5x85mm, length 5000mm
Range of temperature control
80...150°C
Gross weight547 g
Certificates
EAN code5702423148752
See other products in this category: Thermostats DANFOSS,
*
060L117066
2 in TME stock
Net price for quantities from 1 pcs - 147.92 USDGross price for quantities from 1 pcs - 147.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts