+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

060L117166

Sensor: thermostat with capillary; SPDT; 16A; 400VAC; 0÷40°C

Manufacturer: DANFOSS

Manufacturer part number:
060L117166
TME Symbol:
060L117166

Specification

Manufacturer
DANFOSS
Type of sensor
thermostat with capillary
Output configuration
SPDT
Max. operating current
16A
Max. operating voltage
400V AC
Sensors features
capillary Ø25x78mm
Range of temperature control
0...40°C
Gross weight422.5 g
Certificates
EAN code5702423148769
See other products in this category: Thermostats DANFOSS,
*
060L117166
3 in TME stock
Net price for quantities from 1 pcs - 145.65 USDGross price for quantities from 1 pcs - 145.65 USD
Net price for quantities from 5 pcs - 135.24 USDGross price for quantities from 5 pcs - 135.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.