+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

060L311066

Sensor: thermostat with capillary; SPDT; PG13,5; Temp: -40÷70°C


Manufacturer: DANFOSS

Manufacturer part number:
060L311066
TME Symbol:
060L311066

Specification

Manufacturer
DANFOSS
Type of sensor
thermostat with capillary
Output configuration
SPDT
Connection
PG13,5
Operating temperature
-40...70°C
IP rating
IP67
Mounting
M18x1.5
Manufacturer series
KPS81
Temperature range
60...150°C, 140...302°F
Gross weight948 g
Certificates
EAN code5702423147649
See other products in this category: Thermostats DANFOSS,
See other products from this series.:
*
060L311066
0 in TME stock
Net price for quantities from 1 pcs - 347.49 USDGross price for quantities from 1 pcs - 347.49 USD
Net price for quantities from 5 pcs - 322.67 USDGross price for quantities from 5 pcs - 322.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.