+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

060L311366

Sensor: thermostat with capillary; SPDT; PG13,5; Temp: -40÷70°C

Manufacturer: DANFOSS

Manufacturer part number:
060L311366
TME Symbol:
060L311366

Specification

Manufacturer
DANFOSS
Type of sensor
thermostat with capillary
Output configuration
SPDT
Connection
PG13,5
Operating temperature
-40...70°C
IP rating
IP67
Mounting
M18x1.5
Manufacturer series
KPS76
Temperature range
-10...30°C, 14...86°C
Capillary tube lenght
2m
Gross weight1.1 kg
Certificates
EAN code5702423147670
See other products in this category: Thermostats DANFOSS,
See other products from this series.:
*
060L311366
0 in TME stock
Net price for quantities from 1 pcs - 346.77 USDGross price for quantities from 1 pcs - 346.77 USD
Net price for quantities from 5 pcs - 324.48 USDGross price for quantities from 5 pcs - 324.48 USD
No. of pieces (Multiplicity: 1)