+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

060L311966

Sensor: thermostat with capillary; SPDT; PG13,5; Temp: -40÷70°C

Manufacturer: DANFOSS

Manufacturer part number:
060L311966
TME Symbol:
060L311966

Specification

Manufacturer
DANFOSS
Type of sensor
thermostat with capillary
Output configuration
SPDT
Connection
PG13,5
Operating temperature
-40...70°C
IP rating
IP67
Mounting
M18x1.5
Manufacturer series
KPS77
Temperature range
20...60°C, 68...140°C
Capillary tube lenght
5m
Gross weight1.564 kg
Certificates
EAN code5702423147717
See other products in this category: Thermostats DANFOSS,
See other products from this series.:
*
060L311966
0 in TME stock
Net price for quantities from 1 pcs - 534.45 USDGross price for quantities from 1 pcs - 534.45 USD
Net price for quantities from 5 pcs - 496.27 USDGross price for quantities from 5 pcs - 496.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.