+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

060L326566

Sensor pocket; G1/2"; Capillary tube lenght: 65mm; Øout: 15mm


Manufacturer: DANFOSS

Manufacturer part number:
060L326566
TME Symbol:
060L326566

Specification

Manufacturer
DANFOSS
Type of sensors accessories
sensor pocket
Mounting
G1/2"
Capillary tube lenght
65mm
Application - series/manufacturer
CAS, KPS, MBC, RT
Outside diameter
15mm
Internal diameter
13.5mm
Gross weight72 g
Certificates
EAN code5702423156139
See other products in this category: Thermostats DANFOSS,
*
060L326566
0 in TME stock
Net price for quantities from 1 pcs - 66.47 USDGross price for quantities from 1 pcs - 66.47 USD
Net price for quantities from 5 pcs - 61.72 USDGross price for quantities from 5 pcs - 61.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.