+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

060L326666

Sensor pocket; G3/4; Capillary tube lenght: 75mm; CAS,KPS,MBC,RT

Manufacturer: DANFOSS

Manufacturer part number:
060L326666
TME Symbol:
060L326666

Specification

Manufacturer
DANFOSS
Type of sensors accessories
sensor pocket
Mounting
G3/4
Capillary tube lenght
75mm
Application - series/manufacturer
CAS, KPS, MBC, RT
Outside diameter
15mm
Internal diameter
13.5mm
Gross weight132 g
Certificates
EAN code5702423155972
See other products in this category: Thermostats DANFOSS,
*
060L326666
0 in TME stock
Net price for quantities from 1 pcs - 99.34 USDGross price for quantities from 1 pcs - 99.34 USD
Net price for quantities from 5 pcs - 92.24 USDGross price for quantities from 5 pcs - 92.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.