+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

060L326766

Sensor pocket; G1/2"; Capillary tube lenght: 75mm; Øout: 15mm

Manufacturer: DANFOSS

Manufacturer part number:
060L326766
TME Symbol:
060L326766

Specification

Manufacturer
DANFOSS
Type of sensors accessories
sensor pocket
Mounting
G1/2"
Capillary tube lenght
75mm
Application - series/manufacturer
CAS, KPS, MBC, RT
Outside diameter
15mm
Internal diameter
13.5mm
Gross weight66 g
Certificates
EAN code5702423155989
See other products in this category: Thermostats DANFOSS,
*
060L326766
0 in TME stock
Net price for quantities from 1 pcs - 163.16 USDGross price for quantities from 1 pcs - 163.16 USD
Net price for quantities from 5 pcs - 151.51 USDGross price for quantities from 5 pcs - 151.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.