+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

061B000266

Automation module: pressure switch; pressure; IP rating: IP65


Manufacturer: DANFOSS

Manufacturer part number:
061B000266
TME Symbol:
061B000266

Specification

Manufacturer
DANFOSS
Type of automation module
pressure switch
Controlled parameter
pressure
Pressure setting range
-0.2...10bar
Operating temperature
-40...85°C
IP rating
IP65
Manufacturer series
MBC 5100
Mounting
G1/4"
Operating pressure
max. 15bar
Connection
PG11
Gross weight296.6 g
Certificates
EAN code5702423218486
See other products in this category: Pressure switches DANFOSS,
See other products from this series.:
*
061B000266
0 in TME stock
Net price for quantities from 1 pcs - 230.98 USDGross price for quantities from 1 pcs - 230.98 USD
Net price for quantities from 5 pcs - 214.49 USDGross price for quantities from 5 pcs - 214.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.