+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

061B100066

Automation module: pressure switch; pressure; IP rating: IP65

Manufacturer: DANFOSS

Manufacturer part number:
061B100066
TME Symbol:
061B100066

Specification

Manufacturer
DANFOSS
Type of automation module
pressure switch
Controlled parameter
pressure
Pressure setting range
5...20bar
Operating temperature
-40...85°C
IP rating
IP65
Manufacturer series
MBC 5100
Mounting
G1/4"
Operating pressure
max. 150bar
Connection
PG11
Gross weight298 g
Certificates
EAN code5702423218608
See other products in this category: Pressure switches DANFOSS,
See other products from this series.:
*
061B100066
0 in TME stock
Net price for quantities from 1 pcs - 232.96 USDGross price for quantities from 1 pcs - 232.96 USD
Net price for quantities from 5 pcs - 216.32 USDGross price for quantities from 5 pcs - 216.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.