+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

0712123

Circuit breaker; 250VAC; 65VDC; 0.25A; Poles: 1; plug-in; IP40; TCP


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
0712123

Alternative designations: TCP 0,25A

TME Symbol:
0712123

Specification

Manufacturer
PHOENIX CONTACT
Type of protection
circuit breaker
Rated voltage
65V DC/250V AC
Current rating
0.25A
Number of poles
1
Mounting
plug-in
IP rating
IP40
Manufacturer series
TCP
Leads
connectors
Body dimensions
8.2x24.4x44.5mm
Fuse characteristics
time-lag
Operating temperature
-20...60°C
Gross weight11.53 g
See other products in this category: Circuit Breakers PHOENIX CONTACT,
See other products from this series.:
*
0712123
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 32.79 USDGross price for quantities from 1 pcs - 32.79 USD
Net price for quantities from 20 pcs - 30.65 USDGross price for quantities from 20 pcs - 30.65 USD