+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

072.500

Electrode; Thread: M4; 500mm

Manufacturer: FINDER

Manufacturer part number:
072.500
TME Symbol:
072.500

Specification

Manufacturer
FINDER
Type of control accessories
electrode
Thread
M4
Length
0.5m
Gross weight46.5 g
Certificates
EAN code8012823300276
See other products in this category: Monitoring Relays FINDER,
*
072.500
29 in TME stock
Net price for quantities from 1 pcs - 12.49 USDGross price for quantities from 1 pcs - 12.49 USD
Net price for quantities from 5 pcs - 11.15 USDGross price for quantities from 5 pcs - 11.15 USD
Net price for quantities from 100 pcs - 10.43 USDGross price for quantities from 100 pcs - 10.43 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 5 pcs