+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

072.51

Electrode holder; Thread: G 3/8"; 6mm


Manufacturer: FINDER

Manufacturer part number:
072.51
TME Symbol:
072.51

Specification

Manufacturer
FINDER
Type of control accessories
electrode holder
Operating temperature
max. 100°C
Thread
G 3/8"
Max. wire diameter
6mm
Related items
072.500
Gross weight51.943 g
Certificates
EAN code8012823290713
See other products in this category: Monitoring Relays FINDER,
*
072.51
33 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 42.97 USDGross price for quantities from 1 pcs - 42.97 USD
Net price for quantities from 5 pcs - 40.11 USDGross price for quantities from 5 pcs - 40.11 USD
Net price for quantities from 10 pcs - 37.24 USDGross price for quantities from 10 pcs - 37.24 USD
Packaging method by the manufacturer:Cardboard = 5 pcs