+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

07302.0-00

Sensor: intensity of the light source; IP65; SHC 071; -40÷85°C


Manufacturer: STEGO

Manufacturer part number:
07302.0-00
TME Symbol:
07302.0-00

Specification

Manufacturer
STEGO
Type of sensor
intensity of the light source
IP rating
IP65
Manufacturer series
SHC 071
Operating temperature
-40...85°C
Illumination measurement
10mlx...83865lx
Illumination measuring accuracy
±0.2%
Gross weight22.02 g
Certificates
EAN code4251823450725
See other products in this category: Building Automation STEGO,
See other products from this series.:
*
07302.0-00
1 in TME stock
Net price for quantities from 1 pcs - 28.95 USDGross price for quantities from 1 pcs - 28.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts