+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

07303.0-00

Sensor: air quality; IP64; SHC 071; Temp: -10÷50°C


Manufacturer: STEGO

Manufacturer part number:
07303.0-00
TME Symbol:
07303.0-00

Specification

Manufacturer
STEGO
Type of sensor
air quality
IP rating
IP64
Manufacturer series
SHC 071
Operating temperature
-10...50°C
Measured temperature range
-10°C...50°C
Gross weight25.28 g
Certificates
EAN code4251823450732
See other products in this category: Building Automation STEGO,
See other products from this series.:
*
07303.0-00
1 in TME stock
Net price for quantities from 1 pcs - 27.88 USDGross price for quantities from 1 pcs - 27.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts