+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0751.0501

Fuse clips; rivet,screw; -40÷155°C; 32A; Plating: silver plated

Manufacturer: SCHURTER

Manufacturer part number:
0751.0501
TME Symbol:
0751.0501

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse clips
Fuse accessories application
cylindrical fuses
Mounting
rivet, screw
Operating temperature
-40...155°C
Maximum current
32A
Contact plating
silver plated
Contact material
copper
Contact resistance
1mΩ
Rated voltage
1.5kV AC
Manufacturer series
CSO
Gross weight10 g
Certificates
See other products in this category: PCB Fuseholders SCHURTER,
See other products from this series.:
*
0751.0501
0 in TME stock
Net price for quantities from 1 pcs - 1.76 USDGross price for quantities from 1 pcs - 1.76 USD
Net price for quantities from 10 pcs - 1.49 USDGross price for quantities from 10 pcs - 1.49 USD
Net price for quantities from 20 pcs - 1.42 USDGross price for quantities from 20 pcs - 1.42 USD
Net price for quantities from 50 pcs - 1.34 USDGross price for quantities from 50 pcs - 1.34 USD
Net price for quantities from 100 pcs - 1.26 USDGross price for quantities from 100 pcs - 1.26 USD
Net price for quantities from 150 pcs - 1.21 USDGross price for quantities from 150 pcs - 1.21 USD
Net price for quantities from 250 pcs - 1.15 USDGross price for quantities from 250 pcs - 1.15 USD
Net price for quantities from 500 pcs - 1.05 USDGross price for quantities from 500 pcs - 1.05 USD
Net price for quantities from 1000 pcs - 0.98 USDGross price for quantities from 1000 pcs - 0.98 USD
Net price for quantities from 5000 pcs - 0.92 USDGross price for quantities from 5000 pcs - 0.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.