+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

07F.35

Filter mat; IP54


Manufacturer: FINDER

Manufacturer part number:
07F.35
TME Symbol:
07F.35

Specification

Manufacturer
FINDER
Type of fan accessory
filter mat
IP rating
IP54
Body dimensions
177x177mm
Gross weight5.62 g
Certificates
See other products in this category: Filters and Inserts FINDER,
*
07F.35
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.14 USDGross price for quantities from 1 pcs - 10.14 USD
Net price for quantities from 100 pcs - 9.03 USDGross price for quantities from 100 pcs - 9.03 USD
Packaging method by the manufacturer:Cardboard = 5 pcs