+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

07HCP-272K-50

Inductor: wire; THT; 2700uH; 240mA; R: 6.8Ω; ±10%; Ø9.5x10.5mm


Manufacturer: FASTRON

Manufacturer part number:
07HCP-272K-50
TME Symbol:
07HCP-272K-50

Specification

Manufacturer
FASTRON
Type of inductor
wire
Mounting
THT
Inductance
2.7mH
Operating current
0.24A
Resistance
6.8Ω
Tolerance
±10%
Body dimensions
Ø9.5x10.5mm
Test frequency
1kHz
Terminal pitch
5mm
Leads
radial
Core material
ferrite
Diameter
9.5mm
Height
10.5mm
Gross weight1.997 g
Certificates
See other products in this category: Inductors FASTRON,
*
07HCP-272K-50
240 in TME stock
Net price for quantities from 10 pcs - 0.62 USDGross price for quantities from 10 pcs - 0.62 USD
Net price for quantities from 50 pcs - 0.53 USDGross price for quantities from 50 pcs - 0.53 USD
Net price for quantities from 100 pcs - 0.49 USDGross price for quantities from 100 pcs - 0.49 USD
Net price for quantities from 500 pcs - 0.37 USDGross price for quantities from 500 pcs - 0.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 500 pcs