+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08052U3R3DAT2A

Capacitor: ceramic; MLCC; 3.3pF; 200V; C0G (NP0); ±0.5pF; SMD; 0805


Manufacturer: KYOCERA AVX

Manufacturer part number:
08052U3R3DAT2A

Alternative designations: KGQ21HCG2D3R3DT

TME Symbol:
08052U3R3DAT2A

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
3.3pF
Operating voltage
200V
Dielectric
C0G (NP0)
Capacitance tolerance
±0.5pF
Mounting
SMD
Case - inch
0805
Case - mm
2012
Roll diameter max.
180mm
Operating temperature
-55...125°C
Gross weight0.026 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors KYOCERA AVX,
*
08052U3R3DAT2A
0 in TME stock
Net price for quantities from 32000 pcs - 0.07 USDGross price for quantities from 32000 pcs - 0.07 USD
No. of pieces (Multiplicity: 32 000)
Minimum order quantity: 32 000.
Multiplicity: 32 000.
Hardly available product