+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

082-530

Connector: C; plug; male; silver plated; Insulation: PTFE; 50Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
082-530
TME Symbol:
082-530

Specification

Manufacturer
AMPHENOL RF
Type of connector
C
Connector
plug
Kind of connector
male
Contact plating
silver plated
Insulator material
PTFE
Wave impedance
50Ω
Electrical mounting
clamp, soldering
Mechanical mounting
for cable
Spatial orientation
straight
Mechanical durability
500 cycles
Max. frequency
11GHz
Operating temperature
-65...165°C
Body material
brass
Contact material
brass
Plating material
nickel
Kind of cable
Belden 7733A, Belden 8242, Belden 8267, Belden 8268, Belden 9251, Belden 9880, Belden 89880, RG8, RG213, RG225, Times AA-4478
Gross weight45.36 g
Certificates
See other products in this category: C connectors AMPHENOL RF,
*
082-530
0 in TME stock
Net price for quantities from 25 pcs - 256.10 USDGross price for quantities from 25 pcs - 256.10 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.