+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

082-532

Connector: C; plug; male; coaxial; silver plated; PTFE; 50Ω; 4GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
082-532
TME Symbol:
082-532

Specification

Manufacturer
AMPHENOL RF
Type of connector
C
Connector
plug
Kind of connector
male
Connector family
coaxial
Contact plating
silver plated
Insulator material
PTFE
Wave impedance
50Ω
Electrical mounting
clamp, soldering
Mechanical mounting
for cable
Spatial orientation
straight
Mechanical durability
500 cycles
Max. frequency
4GHz
Operating temperature
-65...165°C
Body material
brass
Contact material
brass
Plating material
nickel
Kind of cable
Belden 7733A, Belden 8242, Belden 8267, Belden 8268, Belden 9251, Belden 9880, Belden 89880, RG8, RG213, RG225, Times AA-4478
Gross weight56.7 g
Certificates
See other products in this category: C connectors AMPHENOL RF,
*
082-532
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 152.64 USDGross price for quantities from 100 pcs - 152.64 USD