+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

082-5373

Connector: N; socket; female; straight; 50Ω; crimped; gold-plated

Manufacturer: AMPHENOL RF

Manufacturer part number:
082-5373
TME Symbol:
082-5373

Specification

Manufacturer
AMPHENOL RF
Type of connector
N
Connector
socket
Kind of connector
female
Spatial orientation
straight
Wave impedance
50Ω
Electrical mounting
crimped
Mechanical mounting
for panel mounting, front side nut
Contact plating
gold-plated
Mechanical durability
500 cycles
Contact material
brass
Insulator material
PTFE
Body material
brass
Kind of cable
Belden 83242, RG55, RG142, RG223, RG400, Times SF-142B
Max. frequency
11GHz
Plating material
nickel
Operating temperature
-65...165°C
Gross weight42.18 g
Certificates
See other products in this category: N connectors AMPHENOL RF,
*
082-5373
0 in TME stock
Net price for quantities from 25 pcs - 18.04 USDGross price for quantities from 25 pcs - 18.04 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.