+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

082-6124

Connector: N; plug; male; straight; 50Ω; soldering; for cable; PTFE

Manufacturer: AMPHENOL RF

Manufacturer part number:
082-6124
TME Symbol:
082-6124

Specification

Manufacturer
AMPHENOL RF
Type of connector
N
Connector
plug
Kind of connector
male
Spatial orientation
straight
Wave impedance
50Ω
Electrical mounting
soldering
Mechanical mounting
for cable
Contact plating
gold-plated
Mechanical durability
500 cycles
Contact material
brass
Insulator material
PTFE
Body material
brass
Kind of cable
0.250-inch Conformable, 0.250-inch Semi-Rigid, RG401, Times Tflex 401
Max. frequency
11GHz
Plating material
nickel
Operating temperature
-65...165°C
Gross weight2 g
Certificates
See other products in this category: N connectors AMPHENOL RF,
*
082-6124
0 in TME stock
Net price for quantities from 25 pcs - 11.65 USDGross price for quantities from 25 pcs - 11.65 USD
Net price for quantities from 50 pcs - 11.14 USDGross price for quantities from 50 pcs - 11.14 USD
Net price for quantities from 100 pcs - 10.76 USDGross price for quantities from 100 pcs - 10.76 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.