+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

082-6152

Connector: N; plug; male; straight; 50Ω; crimped; for cable; PTFE

Manufacturer: AMPHENOL RF

Manufacturer part number:
082-6152
TME Symbol:
082-6152

Specification

Manufacturer
AMPHENOL RF
Type of connector
N
Connector
plug
Kind of connector
male
Spatial orientation
straight
Wave impedance
50Ω
Electrical mounting
crimped
Mechanical mounting
for cable
Contact plating
gold-plated
Mechanical durability
500 cycles
Contact material
brass
Insulator material
PTFE
Body material
brass
Kind of cable
Belden 9258, RG8X, Times LMR-240, Times LMR-240 UltraFlex
Max. frequency
11GHz
Plating material
tin
Operating temperature
-65...165°C
Gross weight2 g
Certificates
See other products in this category: N connectors AMPHENOL RF,
*
082-6152
0 in TME stock
Net price for quantities from 100 pcs - 8.05 USDGross price for quantities from 100 pcs - 8.05 USD
Net price for quantities from 300 pcs - 7.19 USDGross price for quantities from 300 pcs - 7.19 USD
No. of pieces (Multiplicity: 100)