+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

082-6517

Connector: N; plug; female; straight; 50Ω; IP67; soldering,crimped

Manufacturer: AMPHENOL RF

Manufacturer part number:
082-6517
TME Symbol:
082-6517

Specification

Manufacturer
AMPHENOL RF
Type of connector
N
Connector
plug
Kind of connector
female
Spatial orientation
straight
Wave impedance
50Ω
IP rating
IP67
Electrical mounting
crimped, soldering
Mechanical mounting
for cable
Contact plating
gold-plated
Mechanical durability
500 cycles
Contact material
beryllium copper
Insulator material
PTFE
Body material
brass
Kind of cable
Belden 7810A, Belden 8214, Belden 9913, Times AA-5886, Times AA-6146, Times LMR-400, Times LMR-400 UltraFlex
Max. frequency
6GHz
Plating material
nickel
Operating temperature
-65...165°C
Gross weight40.53 g
Certificates
See other products in this category: N connectors AMPHENOL RF,
*
082-6517
0 in TME stock
Net price for quantities from 100 pcs - 55.59 USDGross price for quantities from 100 pcs - 55.59 USD
No. of pieces (Multiplicity: 100)